Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD36C-01FTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel15AC8629RL
Cut Tape15AC8629
Product RangeSPA SD-C
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.707 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.707 |
| 10+ | $0.459 |
| 15+ | $0.423 |
| 25+ | $0.386 |
| 50+ | $0.350 |
| 125+ | $0.315 |
| 250+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD36C-01FTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel15AC8629RL
Cut Tape15AC8629
Product RangeSPA SD-C
Technical Datasheet
Clamping Voltage Vc Max60V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage36V
Power Dissipation Pd450W
Product RangeSPA SD-C
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
2Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
36V
Product Range
SPA SD-C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
