Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSDP0240T023G6RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AC0965RL
Cut Tape33AC0965
Product RangeSIDACtor SDPxxxxT023G6RP
Your Part Number
1,218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 50+ | $1.080 |
| 100+ | $0.720 |
| 250+ | $0.644 |
| 500+ | $0.566 |
| 1000+ | $0.517 |
| 2500+ | $0.506 |
| 5000+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSDP0240T023G6RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AC0965RL
Cut Tape33AC0965
Product RangeSIDACtor SDPxxxxT023G6RP
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins6Pins
TVS Thyristor Case StyleSOT-23
Thyristor TypeSIDACtor
Breakover Voltage Max29V
No. of Circuits1Circuits
Peak Pulse Current Ippm30A
Peak Off-State Voltage, Vdrm19V
Product RangeSIDACtor SDPxxxxT023G6RP
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOT-23
Breakover Voltage Max
29V
Peak Pulse Current Ippm
30A
Product Range
SIDACtor SDPxxxxT023G6RP
No. of Pins
6Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
19V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SDP0240T023G6RP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
