Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSE140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39AH9720RL
Cut Tape39AH9720
Product RangeSE Series
Your Part Number
2,995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 25+ | $2.250 |
| 100+ | $1.790 |
| 250+ | $1.630 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel39AH9720RL
Cut Tape39AH9720
Product RangeSE Series
Technical Datasheet
Product RangeSE Series
DC Breakover Voltage140V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage800V
SVHCTo Be Advised
Technical Specifications
Product Range
SE Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
140V
Impulse Discharge Current
500A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SE140
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
