Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSESD0201X1BN-0010-098Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28W4642RL
Cut Tape28W4642
Product RangeSESD0
Your Part Number
52,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.813 |
| 100+ | $0.567 |
| 250+ | $0.515 |
| 500+ | $0.461 |
| 1000+ | $0.427 |
| 2500+ | $0.398 |
| 5000+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0201X1BN-0010-098Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28W4642RL
Cut Tape28W4642
Product RangeSESD0
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSESD0
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
-
Product Range
SESD0
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
