Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSG230Copy
Newark Part No.88T2457
Product RangeSG Series
Your Part Number
1,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.540 |
| 25+ | $1.420 |
| 50+ | $1.310 |
| 100+ | $1.220 |
| 250+ | $1.110 |
| 500+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG230Copy
Newark Part No.88T2457
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage800V
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
230V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
