Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6008D1RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AK6927RL
Cut Tape38AK6927
Product RangeSJxx08xx Series
Your Part Number
2,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 50+ | $2.230 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6008D1RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AK6927RL
Cut Tape38AK6927
Product RangeSJxx08xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current5.1A
On State RMS Current8A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx08xx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
5.1A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
6mA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
SJxx08xx Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
