Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSK010DTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71J1910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.640 |
Price for:Each
Minimum: 750
Multiple: 750
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSK010DTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71J1910
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max15mA
Average On State Current6.4A
On State RMS Current10A
Thyristor Case StyleTO-252AA
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
6.4A
Thyristor Case Style
TO-252AA
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
