Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSK040RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC9512
Product RangeSxx40x
Your Part Number
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $5.810 |
| 25+ | $5.520 |
| 50+ | $5.250 |
| 100+ | $4.970 |
| 250+ | $4.800 |
| 500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSK040RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC9512
Product RangeSxx40x
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max40mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current430A
Holding Current Max60mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxx40x
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
25A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
430A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
40mA
On State RMS Current
40A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
Sxx40x
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
