
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SL0902A090SMCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel58K6424RL Cut Tape58K6424 |
| Product Range | SL0902A Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.370 |
| 100+ | $1.870 |
| 250+ | $1.590 |
| 500+ | $1.550 |
| 1000+ | $1.520 |
| 5000+ | $1.490 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SL0902A090SMCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel58K6424RL Cut Tape58K6424 |
| Product Range | SL0902A Series |
| Technical Datasheet | |
| Product Range | SL0902A Series |
| DC Breakover Voltage | 90V |
| GDT Case Style | SMD |
| Impulse Discharge Current | 5kA |
| Impulse Sparkover Voltage | 700V |
| SVHC | To Be Advised |
Product Overview
The SL0902A series Broadband Optimized™ miniature Gas Discharge Tube offers high surge ratings, special design features to provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. For AC power cross of long duration, over-current protection is recommended.
- GHz working frequency
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- 2.5kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Low capacitance (<lt/>1pF)
- Non-radioactive
- 90 to 600V Voltage range
- UL recognized
- Conforms to ITU-T K12, IEC 1000-4-5
- Ultra small devices offered in a variety of mounting lead forms
Applications
Safety, Industrial, Power Management, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Portable Devices
Technical Specifications
| Product Range | SL0902A Series |
|---|---|
| GDT Case Style | SMD |
| Impulse Sparkover Voltage | 700V |
| DC Breakover Voltage | 90V |
|---|---|
| Impulse Discharge Current | 5kA |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SL0902A090SM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
