Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A075SMCopy
Newark Part No.
Re-Reel27AM6642
Cut Tape27AM6642
Product RangeSL1002A Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.580 |
| 25+ | $1.460 |
| 50+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A075SMCopy
Newark Part No.
Re-Reel27AM6642
Cut Tape27AM6642
Product RangeSL1002A Series
Technical Datasheet
Product RangeSL1002A Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage650V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1002A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
75V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL1002A075SM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
