Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S16ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AK1524RL
Cut Tape27AK1524
Product RangeSLD8S Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 50+ | $3.760 |
| 100+ | $2.860 |
| 250+ | $2.800 |
| 500+ | $2.740 |
| 1000+ | $2.690 |
| 2500+ | $2.630 |
| 5000+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S16ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AK1524RL
Cut Tape27AK1524
Product RangeSLD8S Series
Technical Datasheet
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleSMTO-263
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
16V
Diode Case Style
SMTO-263
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
