Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S28ACopy
Newark Part No.
Re-Reel27AK1526
Cut Tape27AK1526
Product RangeSLD8S Series
Your Part Number
397 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.450 | $5.45 |
| Total Price | $5.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $3.830 |
| 25+ | $3.520 |
| 50+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S28ACopy
Newark Part No.
Re-Reel27AK1526
Cut Tape27AK1526
Product RangeSLD8S Series
Technical Datasheet
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SLD8S series surface mount TVS diode housed in a SMTO-263 package with lead modifications. It is designed to protect sensitive electronics against lightning and inductive load switching voltage transient events for severe Automotive Load Dump applications.
- AEC-Q101 qualified
- ESD protection of data lines in accordance with IEC 61000-4- 2, 30KV(Air), 30KV(Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- UL recognized compound meeting flammability rating V-0
- Glass passivated chip junction in modified TO-263 package
- For surface mounted applications to optimize board space
- Low profile package
- Low incremental surge resistance
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
28V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLD8S28A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
