Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S43ACopy
Newark Part No.29AK7516
Product RangeSLD8S Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $3.920 |
| 25+ | $3.620 |
| 50+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S43ACopy
Newark Part No.29AK7516
Product RangeSLD8S Series
Technical Datasheet
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43V
Clamping Voltage Max69.4V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage47.8V
Maximum Breakdown Voltage52.8V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
43V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
47.8V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
69.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
52.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
