Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S48ACopy
Newark Part No.29AK7517
Product RangeSLD8S Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $3.920 |
| 25+ | $3.620 |
| 50+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S48ACopy
Newark Part No.29AK7517
Product RangeSLD8S Series
Technical Datasheet
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
48V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.9V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
