Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8HTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AC8662RL
Cut Tape15AC8662
Product RangeSPA SLVU2.8
Your Part Number
4,207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.190 |
| 100+ | $0.794 |
| 250+ | $0.710 |
| 500+ | $0.626 |
| 1000+ | $0.571 |
| 2500+ | $0.560 |
| 5000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8HTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AC8662RL
Cut Tape15AC8662
Product RangeSPA SLVU2.8
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage2.8V
Power Dissipation Pd600W
Product RangeSPA SLVU2.8
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
2.8V
Product Range
SPA SLVU2.8
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
