Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSM103J1KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC9493
Product RangeSM Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.510 |
| 100+ | $1.400 |
| 250+ | $1.340 |
| 500+ | $1.300 |
| 1000+ | $1.260 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM103J1KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC9493
Product RangeSM Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Product RangeSM Series
NTC MountingSurface Mount
B-Constant3892K
B-Constant Tolerance-
NTC Case SizeSOD-80
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max220°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
SM Series
B-Constant
3892K
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
220°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
