Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel15AC8686RL
Cut Tape15AC8686
Product RangeSPA SM712
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.010 |
| 100+ | $0.710 |
| 250+ | $0.646 |
| 500+ | $0.582 |
| 1000+ | $0.540 |
| 2500+ | $0.529 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM712-02HTGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel15AC8686RL
Cut Tape15AC8686
Product RangeSPA SM712
Technical Datasheet
Clamping Voltage Vc Max31V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd600W
Product RangeSPA SM712
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
31V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA SM712
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
