
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.545 | $0.54 |
| Total Price | $0.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 50+ | $0.355 |
| 100+ | $0.244 |
| 250+ | $0.219 |
| 500+ | $0.194 |
| 1000+ | $0.180 |
| 2500+ | $0.166 |
| 5000+ | $0.163 |
Product Information
Product Overview
The SMAJ36A is a 2-pin 36V surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The typical failure mode is short from over-specified voltage or current. It has 400W peak pulse capability at 10/1000μs waveform and 0.01% repetition rate (duty cycles). The Pb-free E3 means 2nd level interconnect is Pb-free and the terminal is tin (Sn) finish, matte tin lead-free plated.
- Glass passivated junction
- Excellent clamping capability
- Low inductance
- Built-in strain relief
- To optimize board space
- CP-Unidirectional and YP-Bidirectional marking
- Fast response time - Typically <lt/>1ps from 0V to BV minimum for unidirectional types
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SMAJ Series
36V
DO-214AC (SMA)
40V
400W
Surface Mount
To Be Advised
Unidirectional
58.1V
2Pins
44.2V
150°C
-
Technical Docs (2)
Alternatives for SMAJ36A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
