Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ15CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel28X4419 Re-Reel48F5908RL Cut Tape48F5908 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
1,534 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 50+ | $0.294 |
| 100+ | $0.263 |
| 250+ | $0.236 |
| 500+ | $0.209 |
| 1000+ | $0.205 |
| 2500+ | $0.201 |
| 5000+ | $0.196 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.166 |
| 9000+ | $0.149 |
| 15000+ | $0.137 |
| 30000+ | $0.128 |
| 75000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ15CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel28X4419 Re-Reel48F5908RL Cut Tape48F5908 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 15V |
| Clamping Voltage Max | 24.4V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 16.7V |
| Maximum Breakdown Voltage | 18.5V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 600W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated chip junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 15V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 16.7V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 24.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 18.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ15CA
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
