Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ16CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK8756
Re-Reel64AH8553RL
Cut Tape64AH8553
Product RangeSMBJ
Your Part Number
287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.587 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.587 |
| 50+ | $0.363 |
| 100+ | $0.231 |
| 250+ | $0.203 |
| 500+ | $0.174 |
| 1000+ | $0.155 |
| 2500+ | $0.152 |
| 5000+ | $0.149 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.169 |
| 6000+ | $0.161 |
| 12000+ | $0.154 |
| 18000+ | $0.145 |
| 30000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ16CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK8756
Re-Reel64AH8553RL
Cut Tape64AH8553
Product RangeSMBJ
Technical Datasheet
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ16CA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
