Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel99H2390
Re-Reel02M9028RL
Cut Tape02M9028
Product RangePolySwitch SMD Series
Your Part Number
7,686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.791 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 25+ | $0.626 |
| 100+ | $0.542 |
| 250+ | $0.508 |
| 500+ | $0.478 |
| 1000+ | $0.448 |
| 2500+ | $0.422 |
| 5000+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.264 |
| 4000+ | $0.251 |
| 8000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel99H2390
Re-Reel02M9028RL
Cut Tape02M9028
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Holding Current300mA
Trip Current600mA
Time to Trip3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
600mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch SMD Series
Holding Current
300mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for SMD030F-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
