Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF150ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AH2173RL
Cut Tape82AH2173
Product RangeSMF Series
Your Part Number
1,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.702 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.702 |
| 50+ | $0.453 |
| 100+ | $0.309 |
| 250+ | $0.277 |
| 500+ | $0.246 |
| 1000+ | $0.226 |
| 2500+ | $0.222 |
| 5000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF150ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AH2173RL
Cut Tape82AH2173
Product RangeSMF Series
Technical Datasheet
Clamping Voltage Vc Max243V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Voltage150V
Power Dissipation Pd1W
Product RangeSMF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
243V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
-
Diode Case Style
SOD-123FL
Operating Voltage
150V
Product Range
SMF Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
