Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF188ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6952RL
Cut Tape38AK6952
Product RangeSMF Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.580 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.580 |
| 50+ | $0.383 |
| 100+ | $0.289 |
| 250+ | $0.277 |
| 500+ | $0.265 |
| 1000+ | $0.242 |
| 2500+ | $0.215 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF188ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AK6952RL
Cut Tape38AK6952
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage188V
Clamping Voltage Max304V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage231V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
188V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
304V
No. of Pins
2Pins
Maximum Breakdown Voltage
231V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
