Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF58CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AH2178RL
Cut Tape82AH2178
Product RangeSMF Series
Your Part Number
1,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.680 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.680 |
| 50+ | $0.439 |
| 100+ | $0.298 |
| 250+ | $0.268 |
| 500+ | $0.237 |
| 1000+ | $0.218 |
| 2500+ | $0.214 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF58CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AH2178RL
Cut Tape82AH2178
Product RangeSMF Series
Technical Datasheet
Clamping Voltage Vc Max93.6V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Voltage58V
Power Dissipation Pd1W
Product RangeSMF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
93.6V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
-
Diode Case Style
SOD-123FL
Operating Voltage
58V
Product Range
SMF Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
