Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF8.5CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AH2181RL
Cut Tape82AH2181
Product RangeSMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.715 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.715 |
| 50+ | $0.463 |
| 100+ | $0.316 |
| 250+ | $0.285 |
| 500+ | $0.253 |
| 1000+ | $0.232 |
| 2500+ | $0.228 |
| 5000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF8.5CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AH2181RL
Cut Tape82AH2181
Product RangeSMF Series
Technical Datasheet
Clamping Voltage Vc Max14.4V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Voltage8.5V
Power Dissipation Pd1W
Product RangeSMF Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
14.4V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
-
Diode Case Style
SOD-123FL
Operating Voltage
8.5V
Product Range
SMF Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
