Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP03-6BTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62R9356
Product RangeSP03
Your Part Number
1,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $2.760 |
| 100+ | $2.080 |
| 500+ | $1.790 |
| 1000+ | $1.730 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP03-6BTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62R9356
Product RangeSP03
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage6.8V
Power Dissipation Pd2.8kW
Product RangeSP03
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
2.8kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
6.8V
Product Range
SP03
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP03-6BTG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
