Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402B-ULC-01ETGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel54AH3790RL
Cut Tape54AH3790
Product RangeSPA Series
Your Part Number
32,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.684 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.684 |
| 50+ | $0.442 |
| 100+ | $0.301 |
| 250+ | $0.271 |
| 500+ | $0.240 |
| 1000+ | $0.222 |
| 2500+ | $0.205 |
| 5000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402B-ULC-01ETGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel54AH3790RL
Cut Tape54AH3790
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleDFN0402
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN0402
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
