Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0402U-ULC-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AK1559RL
Cut Tape27AK1559
Your Part Number
2,340 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 50+ | $0.273 |
| 100+ | $0.244 |
| 250+ | $0.217 |
| 500+ | $0.191 |
| 1000+ | $0.187 |
| 2500+ | $0.184 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402U-ULC-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AK1559RL
Cut Tape27AK1559
Technical Datasheet
Product Overview
Ultra low capacitance discrete TVS series diode array. It provides unidirectional ESD protection for the world’s most challenging high speed serial interface. Ultra-low capacitance permits excellent signal integrity on the most challenging consumer electronics interfaces, such as USB 3.1, HDMI 2.0, DisplayPort™ and V-by-One®. It is suitable for use in Ultra-high speed data lines, consumer, mobile and portable electronics, tablet PC and external storage with high speed interfaces, applications requiring high ESD performance in small packages.
- AEC-Q101 qualified
- ELV compliant
- 0.25pF max unidirectional
- Facilitates excellent signal integrity
- ESD, IEC61000-4-2, ±20kV contact, ±20kV air
Technical Docs (1)
Alternatives for SP0402U-ULC-01ETG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
