Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0502BAHTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel84R0574RL
Cut Tape84R0574
Product RangeSPA SP050xBA
Your Part Number
20,087 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.653 |
| 100+ | $0.592 |
| 250+ | $0.538 |
| 500+ | $0.484 |
| 1000+ | $0.474 |
| 2500+ | $0.465 |
| 5000+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0502BAHTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel84R0574RL
Cut Tape84R0574
Product RangeSPA SP050xBA
Technical Datasheet
Product RangeSPA SP050xBA
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max8V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SPA SP050xBA
Reverse Standoff Voltage
5.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SP0502BAHTG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
