Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0505BAHTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4440
Re-Reel84R0579RL
Cut Tape84R0579
Product RangeSP050
Your Part Number
9,066 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 50+ | $1.330 |
| 100+ | $0.963 |
| 250+ | $0.884 |
| 500+ | $0.805 |
| 1000+ | $0.755 |
| 2500+ | $0.740 |
| 5000+ | $0.725 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.565 |
| 9000+ | $0.553 |
| 15000+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0505BAHTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4440
Re-Reel84R0579RL
Cut Tape84R0579
Product RangeSP050
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd225mW
Product RangeSP050
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.5V
Product Range
SP050
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP0505BAHTG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
