Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0506BAATGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R0581
Product RangeSPA SP05 Series
Your Part Number
4,726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.937 |
| 100+ | $0.752 |
| 500+ | $0.705 |
| 1000+ | $0.664 |
| 2500+ | $0.622 |
| 10000+ | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0506BAATGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84R0581
Product RangeSPA SP05 Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleMSOP
No. of Pins8Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeSPA SP05 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
5.5V
Product Range
SPA SP05 Series
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
