Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE SP1004U-ULC-04UTG ESD Protection Device, 9.2 V, 1004 [2510 Metric], 10 Pins, 7 V, SPA Series](https://mexico.newark.com/productimages/standard/en_US/27AK1494-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoSP1004U-ULC-04UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AK5716RL
Cut Tape51AK5716
Product RangeSPA Series
Your Part Number
863 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.580 |
| 100+ | $0.523 |
| 250+ | $0.474 |
| 500+ | $0.424 |
| 1000+ | $0.416 |
| 2500+ | $0.407 |
| 5000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1004U-ULC-04UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AK5716RL
Cut Tape51AK5716
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style1004 [2510 Metric]
No. of Pins10Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Ultra-low capacitance diode array series provides signal integrity-preserving unidirectional ESD protection for the world’s most challenging high speed serial interfaces. It is suitable for use in USB 3.1, 3.0, 2.0, HDMI 2.0, 1.4a, 1.3, DisplayPort(™), V-by-One®, thunderbolt (light peak), LVDS interfaces, consumer, mobile and portable electronics, Tablet PC and external storage with high speed interfaces, applications requiring high ESD performance in small packages.
- 0.20pF typ capacitance
- ESD, IEC 61000-4-2, ±20KV contact, ±20KV air
- Low clamping voltage of 9.2V at IPP=2.0A (tP=8/20μs)
- Low profile DFN array packages
- Facilitates excellent signal integrity
- ELV compliant
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
1004 [2510 Metric]
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP1004U-ULC-04UTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
