Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1564RL
Cut Tape27AK1564
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 50+ | $0.280 |
| 100+ | $0.188 |
| 250+ | $0.168 |
| 500+ | $0.148 |
| 1000+ | $0.134 |
| 2500+ | $0.124 |
| 5000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1564RL
Cut Tape27AK1564
Technical Datasheet
Product Overview
SP1333 8pF 30KV bidirectional discrete TVS SPA® diode. The SP1333 back-to-back diodes are fabricated in a proprietary silicon avalanche technology. Diode provide a high ESD (electrostatic discharge) protection level for electronic equipment. It is suitable for mobile phones, smart phones, portable medical, MP3/PMP, portable navigation components, tablets, small size panel, point of sale terminals.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (tp=5/50ns)
- Lightning, 5A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 8pF (TYP at VR=0V)
- Low leakage current of 1nA (TYP) at 3.3V
- AEC-Q101 qualified
Technical Docs (2)
Alternatives for SP1333-01UTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
