Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP2504NUTGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.53W3292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.921 |
| 6000+ | $0.902 |
| 9000+ | $0.884 |
| 15000+ | $0.865 |
| 30000+ | $0.847 |
| 75000+ | $0.828 |
| 150000+ | $0.811 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,763.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP2504NUTGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.53W3292
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage2.5V
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
10Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
2.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
