Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP2555NUTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AK5717RL
Cut Tape51AK5717
Your Part Number
305 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $1.840 |
| 100+ | $1.330 |
| 250+ | $1.230 |
| 500+ | $1.120 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP2555NUTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AK5717RL
Cut Tape51AK5717
Technical Datasheet
Product Overview
SP2555NUTG is a low-capacitance, TVS diode array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients) and lightning induced surges for high-speed, differential data lines. The flow-through design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. The SP2555NUTG with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc. Applications are 10/100/1000 Ethernet, WAN/LAN equipment, desktops, servers and notebooks, LVDS interfaces, integrated magnetics, Smart TV.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 45A (8/20μs)
- Low capacitance of 2.5pF at 0V (typical) per I/O
- Low leakage current of 0.1μA (typical) at 2.5V
- μDFN-10 package is optimized for high-speed data line routing
- Provides protection for two differential data pairs (4 channels) up to 45A
- Low operating and clamping voltage, AEC-Q101 qualified
- Green color
- Pre heat temperature rating is 150°C to 200°C
Technical Docs (1)
Alternatives for SP2555NUTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
