Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3001-04JTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24AJ2204RL
Cut Tape24AJ2204
Product RangeSPA SP3001 Series
Your Part Number
452 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.975 |
| 100+ | $0.686 |
| 250+ | $0.624 |
| 500+ | $0.562 |
| 1000+ | $0.522 |
| 2500+ | $0.511 |
| 5000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3001-04JTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24AJ2204RL
Cut Tape24AJ2204
Product RangeSPA SP3001 Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSC-70
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP3001 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
6V
Product Range
SPA SP3001 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
