
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.561 | $2,244.00 |
| Total Price | $2,244.00 | ||
| Quantity | Price |
|---|---|
| 4000+ | $0.561 |
| Quantity | Price |
|---|---|
| 4000+ | $0.503 |
Product Information
Product Overview
The SP3003-08ATG is a TVS Diode Array for low capacitance ESD protection. The ultra-low capacitance rail-to rail diode with an additional Zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4, 8KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0 and IEEE 1394.
- Low capacitance of 0.65pF per I/O
- ESD protection of ±8kV contact discharge (IEC61000-4-2)
- Low leakage current of 0.5μA (maximum) at 5V
- Saves board space
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Medical, Test & Measurement, Industrial, Multimedia
Technical Specifications
15V
10Pins
-
-
MSOP
-
-
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
