Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3205-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AK5719RL
Cut Tape51AK5719
Product RangeSPA SP3205 Series
Your Part Number
1,257 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 50+ | $0.305 |
| 100+ | $0.272 |
| 250+ | $0.244 |
| 500+ | $0.215 |
| 1000+ | $0.211 |
| 2500+ | $0.207 |
| 5000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3205-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AK5719RL
Cut Tape51AK5719
Product RangeSPA SP3205 Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP3205 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP3205-01ETG is a SP3205 series TVS diode array. It provides low capacitance, unidirectional and a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The typical capacitance of 0.3pF helps ensure excellent signal integrity on the most challenging consumer electronics interfaces, such as USB 3.1, HDMI, DisplayPort, Thunderbolt and V-by-One®. It can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 4A of 8/20μs surge current (IEC 61000-4-5 2nd edition). Typical applications include S-ATA, NFC.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 4A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- AEC-Q101 qualified
- Reverse standoff voltage is 3.3V max at IR=1μA, TOP=25ºC
- Breakdown voltage is 5.5V typ at IR=1mA, TOP=25ºC
- Reverse leakage current is 1nA typ at VR=3.3V, TOP=25ºC
- Diode capacitance is 0.3pF typ at reverse bias=0V, f=1MHz, TOP=25ºC
- SOD882 package
- Operating temperature range from -40 to 125°C
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
3.3V
Product Range
SPA SP3205 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP3205-01ETG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
