Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3222-02ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AC2363RL
Cut Tape38AC2363
Product RangeSPA SP3222
Your Part Number
10,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.718 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.718 |
| 50+ | $0.466 |
| 100+ | $0.319 |
| 250+ | $0.288 |
| 500+ | $0.256 |
| 1000+ | $0.235 |
| 2500+ | $0.218 |
| 5000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3222-02ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AC2363RL
Cut Tape38AC2363
Product RangeSPA SP3222
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOD-883
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd30W
Product RangeSPA SP3222
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
3Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-883
Operating Voltage
3.3V
Product Range
SPA SP3222
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
