Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3374NUTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AK5720RL
Cut Tape51AK5720
Your Part Number
1,113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $1.930 |
| 100+ | $1.410 |
| 250+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3374NUTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AK5720RL
Cut Tape51AK5720
Technical Datasheet
Product Overview
SP3374NUTG is a low-capacitance, TVS diode array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. It is packaged in a µDFN package (3.0 x 2.0mm) and each device can protect up 4 channels or 2 differential pairs, up to 40A (IEC 61000-4-5 2nd edition) and up to 30kV ESD (IEC 61000-4-2). The flow-through design minimizes signal distortion, reduces voltage overshoot and provides a simplified PCB design. Applications are 10/100/1000 Ethernet, WAN/LAN equipment, desktops, servers and notebooks, LVDS interfaces, integrated magnetics, smart TV.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low capacitance of 3.5pF at 0V (typical) per I/O
- Low leakage current of 0.1μA (typical) at 3.3V
- Low operating and clamping voltage
- AEC-Q101 qualified
- Pre heat temperature rating is 150°C to 200°C
- Green color
- UL recognized compound meeting flammability rating V-0
Technical Docs (1)
Alternatives for SP3374NUTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
