Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3400-02UTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AK1566RL
Cut Tape27AK1566
Product RangeSPA SP3400 Series
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.699 |
| 100+ | $0.490 |
| 250+ | $0.445 |
| 500+ | $0.400 |
| 1000+ | $0.372 |
| 2500+ | $0.364 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3400-02UTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AK1566RL
Cut Tape27AK1566
Product RangeSPA SP3400 Series
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP3400 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
The SP3400 SPA® TVS diode array integrates 2 channels of low capacitance steering diode and an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). IT is suitable for use in LCD/PDP TVs, external storages, DVD/Blu-ray players, set top boxes, smartphones, ultrabooks/notebooks, digital cameras, portable medical, automotive electronics, wearable technology applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 80A (tP=5/50ns)
- Lightning, 8A (8/20 as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1pF (TYP) per I/O
- Low leakage current of 0.01μA (TYP) at 5V
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
5V
Product Range
SPA SP3400 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP3400-02UTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
