Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG-CCopy
Newark Part No.18AC7754
Product RangeSPA SP4022 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 10+ | $16.160 |
| 25+ | $14.900 |
| 50+ | $13.420 |
| 100+ | $12.140 |
| 250+ | $10.720 |
| 500+ | $9.640 |
| 1000+ | $8.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG-CCopy
Newark Part No.18AC7754
Product RangeSPA SP4022 Series
Clamping Voltage Vc Max35V
Diode Case StyleSOD-323
TVS PolarityBidirectional
Reverse Standoff Voltage12V
No. of Pins2Pins
Operating Voltage12V
Clamping Voltage Max35V
Power Dissipation Pd-
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
QualificationAEC-Q101
Product RangeSPA SP4022 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
35V
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
35V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Product Range
SPA SP4022 Series
SVHC
To Be Advised
Diode Case Style
SOD-323
Reverse Standoff Voltage
12V
Operating Voltage
12V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
