Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4024-01FTG-CCopy
Newark Part No.18AC7755
Product RangeSPA SP4024 Series
Your Part Number
8 In Stock
2,798 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.735 |
| 25+ | $0.662 |
| 50+ | $0.587 |
| 100+ | $0.513 |
| 250+ | $0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4024-01FTG-CCopy
Newark Part No.18AC7755
Product RangeSPA SP4024 Series
Technical Datasheet
Clamping Voltage Vc Max50V
TVS PolarityBidirectional
Diode Case StyleSOD-323
Reverse Standoff Voltage24V
No. of Pins2Pins
Clamping Voltage Max50V
Operating Voltage24V
Power Dissipation Pd-
Minimum Breakdown Voltage26V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeSPA SP4024 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
50V
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
24V
Minimum Breakdown Voltage
26V
Peak Pulse Power Dissipation
350W
Product Range
SPA SP4024 Series
SVHC
To Be Advised
TVS Polarity
Bidirectional
Reverse Standoff Voltage
24V
Clamping Voltage Max
50V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
