Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4322-01ETGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel82AH2185RL
Cut Tape82AH2185
Product RangeSPA SP4322 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.779 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.779 |
| 50+ | $0.506 |
| 100+ | $0.345 |
| 250+ | $0.311 |
| 500+ | $0.276 |
| 1000+ | $0.254 |
| 2500+ | $0.235 |
| 5000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4322-01ETGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel82AH2185RL
Cut Tape82AH2185
Product RangeSPA SP4322 Series
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA SP4322 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
5V
Product Range
SPA SP4322 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
