Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4337-01WTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38AK6966RL
Cut Tape38AK6966
Product RangeSPA SP4337 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.755 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.755 |
| 50+ | $0.488 |
| 100+ | $0.332 |
| 250+ | $0.298 |
| 500+ | $0.265 |
| 1000+ | $0.244 |
| 2500+ | $0.225 |
| 5000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4337-01WTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel38AK6966RL
Cut Tape38AK6966
Product RangeSPA SP4337 Series
Technical Datasheet
Product RangeSPA SP4337 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max7V
Diode Case StyleFlipChip
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP4337 Series
Reverse Standoff Voltage
5V
Diode Case Style
FlipChip
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
7V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
