Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP712-02HTGCopy
Newark Part No.
Re-Reel76AH6016
Cut Tape76AH6016
Product RangeSPA SP712 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.000 | $26.00 |
| Total Price | $26.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
| 10+ | $23.600 |
| 25+ | $21.800 |
| 50+ | $19.500 |
| 100+ | $17.640 |
| 250+ | $15.540 |
| 500+ | $14.020 |
| 1000+ | $11.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP712-02HTGCopy
Newark Part No.
Re-Reel76AH6016
Cut Tape76AH6016
Product RangeSPA SP712 Series
Clamping Voltage Vc Max32V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeSPA SP712 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
32V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA SP712 Series
SVHC
To Be Advised
Alternatives for SP712-02HTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
