Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP724AHTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62R9379RL
Cut Tape62R9379
Product RangeSP724
Your Part Number
9,488 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 250+ | $1.070 |
| 500+ | $0.955 |
| 1000+ | $0.936 |
| 2500+ | $0.917 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP724AHTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62R9379RL
Cut Tape62R9379
Product RangeSP724
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage20V
Power Dissipation Pd-
Product RangeSP724
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
20V
Product Range
SP724
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SP724AHTG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
