Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP7538PUTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AK5725RL
Cut Tape51AK5725
Product RangeSPA SP7538P Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.200 |
| 100+ | $0.854 |
| 250+ | $0.779 |
| 500+ | $0.705 |
| 1000+ | $0.657 |
| 2500+ | $0.644 |
| 5000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP7538PUTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AK5725RL
Cut Tape51AK5725
Product RangeSPA SP7538P Series
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleUDFN
No. of Pins9Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP7538P Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
9Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SPA SP7538P Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP7538PUTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
