Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-300-4P0-RCopy
Newark Part No.02AH3186
Product RangeSPD2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPD2-300-4P0-RCopy
Newark Part No.02AH3186
Product RangeSPD2 Series
Technical Datasheet
Product RangeSPD2 Series
No. of Poles4 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 1 & 2
Continuing Operating Voltage Max300VAC
Suppressor MountingDIN Rail
Peak Surge Current50kA
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
SPD2 Series
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
300VAC
Peak Surge Current
50kA
SVHC
To Be Advised
No. of Poles
4 Pole
SPD Type
Type 1 & 2
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
