Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDL-040NC-NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AM0112
Product RangeSRP1-CC Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $169.030 |
| 5+ | $160.740 |
| 10+ | $152.430 |
| 25+ | $146.320 |
| 50+ | $141.920 |
| 100+ | $141.910 |
| 10000+ | $139.080 |
Price for:Each
Minimum: 1
Multiple: 1
$169.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDL-040NC-NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AM0112
Product RangeSRP1-CC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max110VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSRP1-CC Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
110VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
SRP1-CC Series
Technical Docs (1)
Alternatives for SRP1-CCDDL-040NC-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
